MFR Recommended



NCV4254CDAJR2G | |
|---|---|
DigiKey Part Number | NCV4254CDAJR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4254CDAJR2G |
Description | IC REG LIN POS ADJ 70MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4254CDAJR2G Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Current Limit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 45V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.4V @ 70mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4254CPDAJR2G | onsemi | 2 250 | 488-NCV4254CPDAJR2GCT-ND | € 1,16000 | MFR Recommended |


