


NCV300LSN28T1G | |
|---|---|
DigiKey Part Number | 488-NCV300LSN28T1GTR-ND - Tape & Reel (TR) 488-NCV300LSN28T1GCT-ND - Cut Tape (CT) 488-NCV300LSN28T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV300LSN28T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 2.8V | Base Product Number |
Output Push-Pull, Totem Pole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,22000 | € 2,20 |
| 25 | € 0,19600 | € 4,90 |
| 100 | € 0,16890 | € 16,89 |
| 250 | € 0,15612 | € 39,03 |
| 500 | € 0,14840 | € 74,20 |
| 1 000 | € 0,14206 | € 142,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13032 | € 390,96 |
| 6 000 | € 0,12659 | € 759,54 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

