
NCV20072DTBR2G-23660 | |
|---|---|
DigiKey Part Number | 488-NCV20072DTBR2G-23660TR-ND - Tape & Reel (TR) 488-NCV20072DTBR2G-23660CT-ND - Cut Tape (CT) 488-NCV20072DTBR2G-23660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20072DTBR2G-23660 |
Description | R2R DUAL AMPLIFIER_FPCN23660ZA1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.3 mVA |
Mfr | Current - Supply 465µA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,54700 | € 5,47 |
| 25 | € 0,49280 | € 12,32 |
| 100 | € 0,43330 | € 43,33 |
| 250 | € 0,40472 | € 101,18 |
| 500 | € 0,38754 | € 193,77 |
| 1 000 | € 0,37450 | € 374,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34800 | € 870,00 |
| 5 000 | € 0,33925 | € 1 696,25 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

