Video Amp, 6 Reconstruction Filter 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2566DTBR2G

DigiKey Part Number
NCS2566DTBR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2566DTBR2G
Description
IC AMP REC FILTR 20TSSOP
Customer Reference
Detailed Description
Video Amp 6 Reconstruction Filter 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2566DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
65 mA
Manufacturer
onsemi
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply, Single/Dual (±)
4.7V ~ 5.3V
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Reconstruction Filter
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
6
Supplier Device Package
20-TSSOP
-3db Bandwidth
8 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 14 483 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14 483In Stock
Ships from Rochester Electronics, LLC