
NCS21801SQ3T2G | |
|---|---|
DigiKey Part Number | 488-NCS21801SQ3T2GTR-ND - Tape & Reel (TR) 488-NCS21801SQ3T2GCT-ND - Cut Tape (CT) 488-NCS21801SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21801SQ3T2G |
Description | PRECISION OPERATIONAL AMPLIFIER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Supply 75µA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 60 pA | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Input Offset 2 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,74700 | € 7,47 |
| 25 | € 0,67560 | € 16,89 |
| 100 | € 0,59700 | € 59,70 |
| 250 | € 0,55956 | € 139,89 |
| 500 | € 0,53698 | € 268,49 |
| 1 000 | € 0,52612 | € 526,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48105 | € 1 443,15 |
| 6 000 | € 0,47015 | € 2 820,90 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |


