
NCP81611MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81611MNTXGTR-ND - Tape & Reel (TR) 488-NCP81611MNTXGCT-ND - Cut Tape (CT) 488-NCP81611MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81611MNTXG |
Description | IC CTLR 4-PHASE 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 250kHz ~ 1.2MHz |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Obsolete | Serial Interfaces I2C, PSI |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, SPI |
Function Step-Down | Operating Temperature -10°C ~ 100°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 40-QFN (5x5) |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.8V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP81611AMNTXG | onsemi | 4 970 | 488-NCP81611AMNTXGCT-ND | € 2,15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,42200 | € 14,22 |
| 25 | € 1,29760 | € 32,44 |
| 100 | € 1,16090 | € 116,09 |
| 250 | € 1,09564 | € 273,91 |
| 500 | € 1,05630 | € 528,15 |
| 1 000 | € 1,02393 | € 1 023,93 |
| 2 500 | € 0,98975 | € 2 474,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,89494 | € 4 474,70 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,34240 |

