


NCP81520MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81520MNTXGTR-ND - Tape & Reel (TR) 488-NCP81520MNTXGCT-ND - Cut Tape (CT) 488-NCP81520MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81520MNTXG |
Description | IMVP9.1 CONTROLLER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP9.1 Voltage Regulator IC 9 Output 52-QFN (6x6) |
Category | Number of Outputs 9 |
Manufacturer onsemi | Voltage - Output Multiple |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 52-VFQFN Exposed Pad |
Applications Controller, Intel IMVP9.1 | Supplier Device Package 52-QFN (6x6) |
Voltage - Input 4.5V ~ 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 10 | € 1,47400 | € 14,74 |
| 25 | € 1,34440 | € 33,61 |
| 100 | € 1,20300 | € 120,30 |
| 250 | € 1,13544 | € 283,86 |
| 500 | € 1,10244 | € 551,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,99594 | € 2 489,85 |
| 5 000 | € 0,97524 | € 4 876,20 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,42780 |

