
NCP81233MNTXG | |
|---|---|
DigiKey Part Number | NCP81233MNTXGOSTR-ND - Tape & Reel (TR) NCP81233MNTXGOSCT-ND - Cut Tape (CT) NCP81233MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81233MNTXG |
Description | IC REG CNTRL BCK/BST I2C 52QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down I2C DC-DC Controller IC 52-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 20V |
Manufacturer onsemi | Frequency - Switching 200kHz ~ 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 100°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 52-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 52-QFN (6x6) |
Output Phases 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,80000 | € 4,80 |
| 10 | € 3,66700 | € 36,67 |
| 25 | € 3,38480 | € 84,62 |
| 100 | € 3,07420 | € 307,42 |
| 250 | € 2,94856 | € 737,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,60741 | € 6 518,52 |
| Unit Price without VAT: | € 4,80000 |
|---|---|
| Unit Price with VAT: | € 5,85600 |

