
NCP81203MNTXG | |
|---|---|
DigiKey Part Number | 2156-NCP81203MNTXG-ND |
Manufacturer | |
Manufacturer Product Number | NCP81203MNTXG |
Description | IC CTLR IMVP8 3+2 NOTEBOOK QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 2 Output 52-QFN (6x6) |
Category | Number of Outputs 2 |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 52-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 52-QFN (6x6) |
Applications Controller, Intel IMVP8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | € 1,35132 | € 255,40 |
| Unit Price without VAT: | € 1,35132 |
|---|---|
| Unit Price with VAT: | € 1,64861 |

