Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81156MNTBG

DigiKey Part Number
488-NCP81156MNTBGCT-ND - Cut Tape (CT)
488-NCP81156MNTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81156MNTBG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 13.2V
Manufacturer
onsemi
Input Type
Non-Inverting
Packaging
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
16ns, 11ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
Half-Bridge
Package / Case
8-VFDFN Exposed Pad
Channel Type
Synchronous
Supplier Device Package
8-DFN (2x2)
Number of Drivers
2
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.