
NCP81074ADR2G | |
|---|---|
DigiKey Part Number | NCP81074ADR2GOSTR-ND - Tape & Reel (TR) NCP81074ADR2GOSCT-ND - Cut Tape (CT) NCP81074ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81074ADR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81074ADR2G Models |
Category | Logic Voltage - VIL, VIH 1.5V, 1.9V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,98600 | € 9,86 |
| 25 | € 0,89520 | € 22,38 |
| 100 | € 0,79530 | € 79,53 |
| 250 | € 0,74760 | € 186,90 |
| 500 | € 0,71888 | € 359,44 |
| 1 000 | € 0,71259 | € 712,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,65072 | € 1 626,80 |
| 5 000 | € 0,63611 | € 3 180,55 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |





