


NCP7915CTG | |
|---|---|
DigiKey Part Number | NCP7915CTG-ND |
Manufacturer | |
Manufacturer Product Number | NCP7915CTG |
Description | IC REG LINEAR 15V 1A TO220AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220AB |
Category | Voltage - Output (Min/Fixed) 15V |
Mfr | Current - Output |
Packaging Tube | Operating Temperature 0°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Configuration | Package / Case TO-220-3 |
Output Type | Supplier Device Package TO-220AB |
Number of Regulators 1 | Base Product Number |
Voltage - Input (Max) 30V |

