NCP717CMX285TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 16 610
Unit Price: € 0,12000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717CMX285TCG

DigiKey Part Number
NCP717CMX285TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717CMX285TCG
Description
IC REG LINEAR 2.85V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP717CMX285TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
35 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1x1)
Voltage - Output (Min/Fixed)
2.85V
Base Product Number
Voltage Dropout (Max)
0.265V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5504-2.8YM5-TRMicrochip Technology16 610576-4763-1-ND€ 0,12000Similar
Obsolete
Marketplace Stock: 135 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

135 000In Stock
Ships from Rochester Electronics, LLC