


NCP705MT30TCG | |
|---|---|
DigiKey Part Number | NCP705MT30TCGOSTR-ND - Tape & Reel (TR) NCP705MT30TCGOSCT-ND - Cut Tape (CT) NCP705MT30TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP705MT30TCG |
Description | IC REG LINEAR 3V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP705MT30TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,53500 | € 5,35 |
| 25 | € 0,48120 | € 12,03 |
| 100 | € 0,42250 | € 42,25 |
| 250 | € 0,39456 | € 98,64 |
| 500 | € 0,37772 | € 188,86 |
| 1 000 | € 0,36462 | € 364,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33666 | € 1 009,98 |
| 6 000 | € 0,32853 | € 1 971,18 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

