Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP699SN15T1G

DigiKey Part Number
488-NCP699SN15T1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP699SN15T1G
Description
IC REG LINEAR 1.5V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP699SN15T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
PSRR
55dB ~ 50dB (120Hz ~ 1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.75V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP114ASN150T1Gonsemi3 111NCP114ASN150T1GOSCT-ND€ 0,14000Direct
ADP121-AUJZ15R7Analog Devices Inc.4 498ADP121-AUJZ15R7CT-ND€ 0,98000Similar
S-1333A15-M5T1U3ABLIC Inc.01662-2566-2-ND€ 0,49998Similar
S-1333B15-M5T1U3ABLIC Inc.0S-1333B15-M5T1U3-ND€ 0,49998Similar
S-1333C15-M5T1U3ABLIC Inc.0S-1333C15-M5T1U3-ND€ 0,49998Similar
Obsolete
Marketplace Stock: 20 613 View Now
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

20 600In Stock
Ships from Flip Electronics