Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6335DFCCT1G

DigiKey Part Number
NCP6335DFCCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP6335DFCCT1G
Description
IC REG BUCK PROG 4A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 20-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.4V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.62x2.02)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 450 000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

450 000In Stock
Ships from Rochester Electronics, LLC