
NCP59801CMTWADJTAG | |
|---|---|
DigiKey Part Number | 488-NCP59801CMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCP59801CMTWADJTAGCT-ND - Cut Tape (CT) 488-NCP59801CMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59801CMTWADJTAG |
Description | IC REG LINEAR POS ADJ 1A 6-WDFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 85dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,42000 | € 4,20 |
| 25 | € 0,37640 | € 9,41 |
| 100 | € 0,32920 | € 32,92 |
| 250 | € 0,30656 | € 76,64 |
| 500 | € 0,29292 | € 146,46 |
| 1 000 | € 0,28172 | € 281,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26008 | € 780,24 |
| 6 000 | € 0,25350 | € 1 521,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |



