MFR Recommended

NCP5623DTBR2G | |
|---|---|
DigiKey Part Number | NCP5623DTBR2GOSTR-ND - Tape & Reel (TR) NCP5623DTBR2GOSCT-ND - Cut Tape (CT) NCP5623DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5623DTBR2G |
Description | IC LED DRVR LIN I2C 30MA 14TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear I2C, PWM Dimming 30mA 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP5623DTBR2G Models |
Category | Current - Output / Channel 30mA |
Manufacturer onsemi | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Obsolete | Applications Backlight, Camera Flash |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.7V | Supplier Device Package 14-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN5624UMPX | onsemi | 5 170 | FAN5624UMPXCT-ND | € 0,72000 | MFR Recommended |


