


NCP553SQ50T1G | |
|---|---|
DigiKey Part Number | NCP553SQ50T1GOSTR-ND - Tape & Reel (TR) NCP553SQ50T1GOSCT-ND - Cut Tape (CT) NCP553SQ50T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ50T1G |
Description | IC REG LINEAR 5V 80MA SC-82AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ50T1G Models |
Category | Voltage Dropout (Max) 0.8V @ 80mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 12V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LK112M50TR | STMicroelectronics | 15 264 | 497-7808-1-ND | € 0,60000 | Similar |
| LM317LM/NOPB | Texas Instruments | 2 570 | LM317LM/NOPB-ND | € 0,88000 | Similar |
| STLQ50C50R | STMicroelectronics | 4 807 | 497-5818-1-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29700 | € 2,97 |
| 25 | € 0,26600 | € 6,65 |
| 100 | € 0,23090 | € 23,09 |
| 250 | € 0,21420 | € 53,55 |
| 500 | € 0,20412 | € 102,06 |
| 1 000 | € 0,19584 | € 195,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18020 | € 540,60 |
| 6 000 | € 0,17534 | € 1 052,04 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

