NCP51199PDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 3 377
Unit Price: € 0,38000
Datasheet
- LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51199PDR2G

DigiKey Part Number
NCP51199PDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP51199PDR2G
Description
IC REG LDO DDR 1OUT 8SOIC
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
NCP51199PDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LDO (Linear), DDR
Voltage - Input
1.5V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 278 735 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 278 735In Stock
Ships from Rochester Electronics, LLC