



NCP500SN18T1G | |
|---|---|
DigiKey Part Number | NCP500SN18T1GOSTR-ND - Tape & Reel (TR) NCP500SN18T1GOSCT-ND - Cut Tape (CT) NCP500SN18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP500SN18T1G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP500SN18T1G Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | € 0,14000 | Similar |
| S-1315A18-M5T1U3 | ABLIC Inc. | 2 601 | 1662-2537-1-ND | € 0,98000 | Similar |
| S-1333A18-M5T1U3 | ABLIC Inc. | 8 177 | 1662-3061-1-ND | € 0,98000 | Similar |
| TPS70618DBVR | Texas Instruments | 7 844 | 296-47896-1-ND | € 0,65000 | Similar |
| TPS70618DBVT | Texas Instruments | 3 237 | 296-41969-1-ND | € 1,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29700 | € 2,97 |
| 25 | € 0,26520 | € 6,63 |
| 100 | € 0,23020 | € 23,02 |
| 250 | € 0,21352 | € 53,38 |
| 500 | € 0,20346 | € 101,73 |
| 1 000 | € 0,19521 | € 195,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17961 | € 538,83 |
| 6 000 | € 0,17476 | € 1 048,56 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

