Similar



NCP4586DSQ33T1G | |
|---|---|
DigiKey Part Number | NCP4586DSQ33T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4586DSQ33T1G |
Description | IC REG LINEAR 3.3V 150MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP4586DSQ33T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.51V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6504A331NR-G | Torex Semiconductor Ltd | 442 | 893-XC6504A331NR-GCT-ND | € 0,40000 | Similar |


