


NCP4586DSQ18T1G | |
|---|---|
DigiKey Part Number | 2156-NCP4586DSQ18T1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP4586DSQ18T1G |
Description | IC REG LINEAR 1.8V 150MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
EDA/CAD Models | NCP4586DSQ18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Packaging Bulk | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.68V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | € 0,32297 | € 253,53 |
| Unit Price without VAT: | € 0,32297 |
|---|---|
| Unit Price with VAT: | € 0,39402 |

