Direct
Similar
Similar
Similar
Similar
Similar



NCP4586DSN18T1G | |
|---|---|
DigiKey Part Number | NCP4586DSN18T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4586DSN18T1G |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP4586DSN18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.68V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39015M18R | STMicroelectronics | 19 198 | 497-6977-1-ND | € 0,60000 | Direct |
| LP3990MF-1.8/NOPB | Texas Instruments | 1 974 | LP3990MF-1.8/NOPBCT-ND | € 0,79000 | Similar |
| LP3990MFX-1.8/NOPB | Texas Instruments | 3 911 | 296-47802-1-ND | € 0,67000 | Similar |
| MIC5232-1.8YD5-TR | Microchip Technology | 0 | MIC5232-1.8YD5-TR-ND | € 0,54972 | Similar |
| TPS70618DBVR | Texas Instruments | 7 844 | 296-47896-1-ND | € 0,65000 | Similar |




