NCP431AVLPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 364
Unit Price: € 0,17000
Datasheet

Similar


onsemi
In Stock: 4 064
Unit Price: € 0,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 33 838
Unit Price: € 0,10000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 902
Unit Price: € 0,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 851
Unit Price: € 0,10000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 845
Unit Price: € 0,14000
Datasheet

Similar


Diodes Incorporated
In Stock: 576
Unit Price: € 0,08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 845
Unit Price: € 0,08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36 448
Unit Price: € 0,09349
Datasheet

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: € 3,05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: € 3,20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 1,68305
Datasheet

Similar


STMicroelectronics
In Stock: 3 340
Unit Price: € 0,51000
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: € 0,51000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 40 µA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 40 µA TO-92 (TO-226)
TO-92

NCP431AVLPG

DigiKey Part Number
NCP431AVLPG-ND
Manufacturer
Manufacturer Product Number
NCP431AVLPG
Description
IC VREF SHUNT ADJ 1% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCP431AVLPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bag
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

42 000In Stock
Ships from Rochester Electronics, LLC