NCP380LMU20AATBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 989
Unit Price: € 0,44000
Datasheet

Similar


Microchip Technology
In Stock: 33 047
Unit Price: € 0,60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,54972
Datasheet
Power Switch/Driver 1:1 P-Channel 2A 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP380LMU20AATBG

DigiKey Part Number
NCP380LMU20AATBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP380LMU20AATBG
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-UDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Rds On (Typ)
55mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Enable Input Low, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-UDFN (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP380HMU20AATBGonsemi989NCP380HMU20AATBGOSCT-ND€ 0,44000Similar
MIC2039AYMT-TRMicrochip Technology33 047576-4147-1-ND€ 0,60000Similar
MIC2039FYMT-TRMicrochip Technology0576-4151-2-ND€ 0,54972Similar
Obsolete
This product is no longer manufactured. View Substitutes