
NCP348AEMTTXG | |
|---|---|
DigiKey Part Number | NCP348AEMTTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP348AEMTTXG |
Description | TVS DEVICE MIXED 6.4V 10-WDFN |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit 6.4V Surface Mount 10-WDFN (2.5x2) |
Category | Number of Circuits 3 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFDFN Exposed Pad |
Voltage - Clamping 6.4V | Supplier Device Package 10-WDFN (2.5x2) |
Technology Mixed Technology | Base Product Number |

