


NCP302LSN28T1G | |
|---|---|
DigiKey Part Number | 488-NCP302LSN28T1GTR-ND - Tape & Reel (TR) 488-NCP302LSN28T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP302LSN28T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP302LSN28T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26900 | € 2,69 |
| 25 | € 0,23920 | € 5,98 |
| 100 | € 0,20750 | € 20,75 |
| 250 | € 0,19232 | € 48,08 |
| 500 | € 0,18316 | € 91,58 |
| 1 000 | € 0,17562 | € 175,62 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

