Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP167AMX350TBG

DigiKey Part Number
488-NCP167AMX350TBGTR-ND - Tape & Reel (TR)
488-NCP167AMX350TBGCT-ND - Cut Tape (CT)
488-NCP167AMX350TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AMX350TBG
Description
IC REG LINEAR 3.5V 700MA 4-XDFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
18 µA
Mfr
PSRR
85dB ~ 63dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1x1)
Voltage - Output (Min/Fixed)
3.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,25800€ 2,58
25€ 0,23040€ 5,76
100€ 0,19960€ 19,96
250€ 0,18476€ 46,19
500€ 0,17590€ 87,95
1 000€ 0,16859€ 168,59
2 500€ 0,16384€ 409,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,15165€ 758,25
10 000€ 0,14793€ 1 479,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140