


NCP1622BECSNT1G | |
|---|---|
DigiKey Part Number | NCP1622BECSNT1GOSTR-ND - Tape & Reel (TR) NCP1622BECSNT1GOSCT-ND - Cut Tape (CT) NCP1622BECSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1622BECSNT1G |
Description | IC PFC CTRLR CRM 6TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1622BECSNT1G Models |
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Mode Critical Conduction (CRM) | Supplier Device Package 6-TSOP |
Current - Startup 70 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,44600 | € 4,46 |
| 25 | € 0,40040 | € 10,01 |
| 100 | € 0,35070 | € 35,07 |
| 250 | € 0,32684 | € 81,71 |
| 500 | € 0,31246 | € 156,23 |
| 1 000 | € 0,30063 | € 300,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27768 | € 833,04 |
| 6 000 | € 0,27074 | € 1 624,44 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

