



NCP161AFCS350T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS350T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS350T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS350T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS350T2G |
Description | IC REG LINEAR 3.5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS350T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.255V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13400 | € 1,34 |
| 25 | € 0,11880 | € 2,97 |
| 100 | € 0,10140 | € 10,14 |
| 250 | € 0,09316 | € 23,29 |
| 500 | € 0,08816 | € 44,08 |
| 1 000 | € 0,08408 | € 84,08 |
| 2 500 | € 0,07976 | € 199,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07490 | € 374,50 |
| 10 000 | € 0,07282 | € 728,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

