


NCP154MX180290TAG | |
|---|---|
DigiKey Part Number | NCP154MX180290TAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP154MX180290TAG |
Description | IC REG LINEAR 1.8V/2.9V 8-XDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP154MX180290TAG Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 2.9V | Supplier Device Package 8-XDFN (1.6x1.2) |
Voltage Dropout (Max) 0.39V @ 300mA, - | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10772 | € 538,60 |
| Unit Price without VAT: | € 0,10772 |
|---|---|
| Unit Price with VAT: | € 0,13142 |


