
NCP1343BADBDEAD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1343BADBDEAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1343BADBDEAD1R2GCT-ND - Cut Tape (CT) 488-NCP1343BADBDEAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1343BADBDEAD1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 500kHz |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Internal Switch(s) Yes | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,77300 | € 7,73 |
| 25 | € 0,69920 | € 17,48 |
| 100 | € 0,61840 | € 61,84 |
| 250 | € 0,57984 | € 144,96 |
| 500 | € 0,55662 | € 278,31 |
| 1 000 | € 0,54615 | € 546,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,50222 | € 1 255,55 |
| 5 000 | € 0,49040 | € 2 452,00 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

