
NCP1341B4D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1341B4D1R2GTR-ND - Tape & Reel (TR) 488-NCP1341B4D1R2GCT-ND - Cut Tape (CT) 488-NCP1341B4D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1341B4D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1341B4D1R2G Models |
Category | Duty Cycle 75% |
Manufacturer onsemi | Frequency - Switching 360kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Internal Switch(s) No | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,77200 | € 7,72 |
| 25 | € 0,69880 | € 17,47 |
| 100 | € 0,61770 | € 61,77 |
| 250 | € 0,57920 | € 144,80 |
| 500 | € 0,55598 | € 277,99 |
| 1 000 | € 0,54550 | € 545,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,50164 | € 1 254,10 |
| 5 000 | € 0,48983 | € 2 449,15 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

