Converter Offline Flyback Topology 40kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1200P40

DigiKey Part Number
NCP1200P40OS-ND
Manufacturer
Manufacturer Product Number
NCP1200P40
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 40kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1200P40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
16V (Max)
Duty Cycle
80%
Frequency - Switching
40kHz
Fault Protection
Current Limiting, Over Load, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 131 960 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

131 960In Stock
Ships from Rochester Electronics, LLC