MFR Recommended

NCP1200D60R2G | |
|---|---|
DigiKey Part Number | NCP1200D60R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1200D60R2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1200D60R2G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load, Short Circuit |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 16V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP12400CBBAB0DR2G | onsemi | 9 797 | 488-NCP12400CBBAB0DR2GCT-ND | € 0,76000 | MFR Recommended |







