Converter Offline Flyback Topology 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1200AD100R2G

DigiKey Part Number
NCP1200AD100R2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1200AD100R2G
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1200AD100R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
16V (Max)
Duty Cycle
83%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Short Circuit
Control Features
-
Operating Temperature
0°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 345 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3 345In Stock
Ships from Rochester Electronics, LLC