


NCP114AMX080TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX080TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX080TCGCT-ND - Cut Tape (CT) 488-NCP114AMX080TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX080TCG |
Description | IC REG LINEAR 0.8V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,08600 | € 2,15 |
| 100 | € 0,07300 | € 7,30 |
| 250 | € 0,06672 | € 16,68 |
| 500 | € 0,06298 | € 31,49 |
| 1 000 | € 0,05989 | € 59,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05444 | € 163,32 |
| 6 000 | € 0,05263 | € 315,78 |
| 9 000 | € 0,05172 | € 465,48 |
| 15 000 | € 0,05071 | € 760,65 |
| 21 000 | € 0,05013 | € 1 052,73 |
| 30 000 | € 0,04956 | € 1 486,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


