


NCP10970BGEVB | |
|---|---|
DigiKey Part Number | 488-NCP10970BGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP10970BGEVB |
Description | EVAL BOARD FOR NCP10970B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NCP10970B - 2 Non-Isolated Outputs AC/DC, Converter with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Converter with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V, 16V | |
Current - Output | 100mA, 50mA | |
Voltage - Input | 30 ~ 440 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP10970B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 102,42000 | € 102,42 |
| Unit Price without VAT: | € 102,42000 |
|---|---|
| Unit Price with VAT: | € 124,95240 |

