LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL38046AADR2G

DigiKey Part Number
488-NCL38046AADR2GTR-ND - Tape & Reel (TR)
488-NCL38046AADR2GCT-ND - Cut Tape (CT)
488-NCL38046AADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL38046AADR2G
Description
IC LED DVR OFLN SWITCHER 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
30V
Manufacturer
onsemi
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Supply (Min)
7.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCL38046PADR2Gonsemi2 169488-NCL38046PADR2GCT-ND€ 0,54000Parametric Equivalent
In-Stock: 2 419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,37700€ 3,77
25€ 0,33760€ 8,44
100€ 0,29440€ 29,44
250€ 0,27384€ 68,46
500€ 0,26146€ 130,73
1 000€ 0,25127€ 251,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,23350€ 583,75
5 000€ 0,22721€ 1 136,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880