
NCL38046AADR2G | |
|---|---|
DigiKey Part Number | 488-NCL38046AADR2GTR-ND - Tape & Reel (TR) 488-NCL38046AADR2GCT-ND - Cut Tape (CT) 488-NCL38046AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL38046AADR2G |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,37700 | € 3,77 |
| 25 | € 0,33760 | € 8,44 |
| 100 | € 0,29440 | € 29,44 |
| 250 | € 0,27384 | € 68,46 |
| 500 | € 0,26146 | € 130,73 |
| 1 000 | € 0,25127 | € 251,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23350 | € 583,75 |
| 5 000 | € 0,22721 | € 1 136,05 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

