
NCD5705BDR2G | |
|---|---|
DigiKey Part Number | 488-NCD5705BDR2GTR-ND - Tape & Reel (TR) 488-NCD5705BDR2GCT-ND - Cut Tape (CT) 488-NCD5705BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD5705BDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.75V, 4.3V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 7.8A, 6.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 9.2ns, 7.9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT | Base Product Number |
Voltage - Supply 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,87400 | € 8,74 |
| 25 | € 0,79160 | € 19,79 |
| 100 | € 0,70160 | € 70,16 |
| 250 | € 0,65872 | € 164,68 |
| 500 | € 0,63284 | € 316,42 |
| 1 000 | € 0,62417 | € 624,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,57193 | € 1 429,83 |
| 5 000 | € 0,55878 | € 2 793,90 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

