MFR Recommended
Similar
Similar

NC7SZ38FHX | |
|---|---|
DigiKey Part Number | NC7SZ38FHXTR-ND - Tape & Reel (TR) NC7SZ38FHXCT-ND - Cut Tape (CT) NC7SZ38FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ38FHX |
Description | IC GATE NAND 1CH 2-INP 6MICROPK2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ38FHX Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 2 | Package / Case 6-UFDFN |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ38FHX-L22175 | onsemi | 0 | 488-NC7SZ38FHX-L22175TR-ND | € 0,00000 | MFR Recommended |
| 74LVC1G38GN,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G38GN,132TR-ND | € 0,10484 | Similar |
| 74LVC1G38GS,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G38GS,132TR-ND | € 0,08364 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16936 | € 846,80 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |




