Inverter IC 1 Channel Open Drain 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV05L6X

DigiKey Part Number
NC7SV05L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV05L6X
Description
IC INVERTER 1CH 1-INP 6MICROPAK
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SV05L6X Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
900 nA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.6V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-MicroPak
Features
Open Drain
Package / Case
6-UFDFN
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 297 658 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

297 658In Stock
Ships from Rochester Electronics, LLC