Equalizer Receiver IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7VQ1006MMNG

DigiKey Part Number
NB7VQ1006MMNG-ND
Manufacturer
Manufacturer Product Number
NB7VQ1006MMNG
Description
IC EQUALIZER RECEIVER 1BIT 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Equalizer Receiver IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NB7VQ1006MMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Equalizer Receiver
Supply Voltage
1.71V ~ 2.625V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 38,43000€ 38,43
10€ 31,45700€ 314,57
92€ 27,89576€ 2 566,41
184€ 27,16745€ 4 998,81
276€ 26,80290€ 7 397,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 38,43000
Unit Price with VAT:€ 46,88460