
NB6L14MMNR2G | |
|---|---|
DigiKey Part Number | 488-NB6L14MMNR2GTR-ND - Tape & Reel (TR) 488-NB6L14MMNR2GCT-ND - Cut Tape (CT) 488-NB6L14MMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L14MMNR2G |
Description | IC CLK BUFFER 1:4 3GHZ 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14MMNR2G Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output CML |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6L14MMNG | onsemi | 118 | NB6L14MMNGOS-ND | € 13,31000 | Parametric Equivalent |
| SY89833ALMG | Microchip Technology | 243 | 576-3501-5-ND | € 7,56000 | Similar |
| SY89833LMG | Microchip Technology | 961 | 576-1433-ND | € 8,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,84000 | € 13,84 |
| 10 | € 10,95800 | € 109,58 |
| 25 | € 10,23760 | € 255,94 |
| 100 | € 9,44650 | € 944,65 |
| 250 | € 9,38864 | € 2 347,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 8,09994 | € 24 299,82 |
| Unit Price without VAT: | € 13,84000 |
|---|---|
| Unit Price with VAT: | € 16,88480 |

