
NB3V1102CMTTBG | |
|---|---|
DigiKey Part Number | 488-NB3V1102CMTTBGTR-ND - Tape & Reel (TR) 488-NB3V1102CMTTBGCT-ND - Cut Tape (CT) 488-NB3V1102CMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1102CMTTBG |
Description | IC CLK BUFFER 1:2 250MHZ 8WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | NB3V1102CMTTBG Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFDFN |
Ratio - Input:Output 1:2 | Supplier Device Package 8-WDFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,82000 | € 4,82 |
| 10 | € 3,68000 | € 36,80 |
| 25 | € 3,39640 | € 84,91 |
| 100 | € 3,08400 | € 308,40 |
| 250 | € 2,93520 | € 733,80 |
| 500 | € 2,92864 | € 1 464,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,57742 | € 7 732,26 |
| Unit Price without VAT: | € 4,82000 |
|---|---|
| Unit Price with VAT: | € 5,88040 |

