Similar
Similar

NB100ELT23LDG | |
|---|---|
DigiKey Part Number | NB100ELT23LDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB100ELT23LDG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB100ELT23LDG Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EPT21DGK | Rochester Electronics, LLC | 7 765 | 2156-SN65EPT21DGK-ND | € 5,01000 | Similar |
| SN65EPT21DGKR | Texas Instruments | 11 469 | 296-SN65EPT21DGKRCT-ND | € 4,26000 | Similar |


