MURS120T3H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23 375
Unit Price: € 0,51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 790
Unit Price: € 0,76000
Datasheet
Diode 200 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS120T3H

DigiKey Part Number
MURS120T3H-ND
Manufacturer
Manufacturer Product Number
MURS120T3H
Description
DIODE STANDARD 200V 2A SMB
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tray
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS120T3Gonsemi23 375MURS120T3GOSCT-ND€ 0,51000Direct
MURS120-E3/52TVishay General Semiconductor - Diodes Division11 790MURS120-E3/52TGICT-ND€ 0,76000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable