MURA115T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13 321
Unit Price: € 0,49000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 539
Unit Price: € 1,03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,11981
Datasheet

Similar


Diodes Incorporated
In Stock: 1 717
Unit Price: € 0,20000
Datasheet

Similar


Diodes Incorporated
In Stock: 18 578
Unit Price: € 0,99000
Datasheet

Similar


Diodes Incorporated
In Stock: 152 613
Unit Price: € 0,42000
Datasheet

Similar


Diodes Incorporated
In Stock: 51 712
Unit Price: € 0,35000
Datasheet
Diode 150 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA115T3

DigiKey Part Number
MURA115T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURA115T3
Description
DIODE STANDARD 150V 2A SMA
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA115T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes